Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERB-RD2R00X
RoHS:
Yes
HTS:
8536100040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Type:
Chip
Fuse Size:
1 x 0.5 mm
Acting:
Fast
Current Rating:
2 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Mounting:
Surface Mount
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0402 1 X 0.5 X 0.39mm T/R UL/cUL
Search Keywords:
ERBRD2R00X
IN STOCK:
22,495
Ships today, if you order in
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.1037
$1,037.000
30,000
$0.1010
$3,030.000
50,000
$0.0973
$4,865.000
100,000
$0.0959
$9,590.000
150,000
+
$0.0944
$14,160.000
Product Guides