Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERB-RD3R00X
RoHS:
Yes
HTS:
8536100040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Type:
Chip
Fuse Size:
1 x 0.5 x 0.39 mm
Acting:
Fast
Current Rating:
3 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Mounting:
Surface Mount
Fuse Chip Fast Acting 3A 32V SMD Solder Pad 0402 1 X 0.5 X 0.39mm T/R UL/cUL
Search Keywords:
ERBRD3R00X
IN STOCK:
36,000
Ships today, if you order in
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0854
$854.000
30,000
$0.0841
$2,523.000
50,000
$0.0829
$4,145.000
100,000
$0.0816
$8,160.000
150,000
+
$0.0804
$12,060.000
Product Guides