ERB-RE1R50V
PanasonicFuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.54mm T/R UL/cUL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERB-RE1R50V
RoHS:
Yes
HTS:
8536100040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Chip
Fuse Size:
1.6 x 0.8 mm
Acting:
Fast
Current Rating:
1.5 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Mounting:
Surface Mount
Fuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.54mm T/R UL/cUL
Search Keywords:
ERBRE1R50V
IN STOCK:
5,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1171
$585.500
10,000
$0.1141
$1,141.000
25,000
$0.1112
$2,780.000
50,000
$0.1071
$5,355.000
100,000
$0.1055
$10,550.000
150,000
+
$0.1039
$15,585.000
Product Guides