help desk software
DATA SHEET

ERB-RE4R00V

Panasonic

Fuse Chip Fast Acting 4A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.54mm T/R UL/cUL

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERB-RE4R00V
RoHS:
Yes
HTS:
8536100040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Type:
Chip
Fuse Size:
1.6 x 0.8 mm
Acting:
Fast
Current Rating:
4 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Mounting:
Surface Mount
Fuse Chip Fast Acting 4A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.54mm T/R UL/cUL
Search Keywords:
ERBRE4R00V
IN STOCK: 4,000
Can Ship immediately
You may purchase in-stock quantity up to 4,000
Minimum Order:
5000
Available in less than min:
4000
Multiple:
5000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1288
$0.1288
5,000
$0.1171
$585.5000
10,000
$0.1141
$1,141.0000
25,000
$0.1112
$2,780.0000
50,000
$0.1071
$5,355.0000
100,000
$0.1055
$10,550.0000
150,000 +
$0.1039
$15,585.0000
Tools/3D Models
Product Guides