Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERB-RG3R00V
RoHS:
Yes
HTS:
8536100040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Chip
Fuse Size:
3.2 x 1.6 x 0.65 mm
Acting:
Fast
Current Rating:
3 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Mounting:
Surface Mount
Fuse Chip Fast Acting 3A 32V SMD Solder Pad 1206 T/R UL/cUL
Search Keywords:
ERBRG3R00V
IN STOCK:
5,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.2155
$1,077.500
10,000
$0.2101
$2,101.000
25,000
$0.2024
$5,060.000
50,000
+
$0.1994
$9,970.000
Product Guides