Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERB-RG4R00V
RoHS:
Yes
HTS:
8536100040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Chip
Fuse Size:
3.2 x 1.6 x 0.65 mm
Acting:
Fast
Current Rating:
4 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Mounting:
Surface Mount
Fuse Chip Fast Acting 4A 32V SMD Solder Pad 1206 T/R UL/cUL
Search Keywords:
ERBRG4R00V
IN STOCK:
3,965
Ships today, if you order in
You may purchase in-stock quantity up to 3,965
Minimum Order:
5000
Available in less than min:
3965
Multiple:
5000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2371
$0.2371
5,000
$0.2155
$1,077.5000
10,000
$0.2101
$2,101.0000
25,000
$0.2024
$5,060.0000
50,000
+
$0.1994
$9,970.0000
Product Guides