ERD-S2TJ100V
PanasonicRes Carbon Film 10 Ohm 5% 0.25W(1/4W) -350ppm/°C to -150ppm/°C Conformal AXL Ammo Pack
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERD-S2TJ100V
RoHS:
No
HTS:
8533100065
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
10 Ohm
Tolerance:
5 %
Temperature Coefficient:
-350 to -150 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Ammo Pack
Dimension:
3.2 x 1.7 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Carbon Film 10 Ohm 5% 0.25W(1/4W) -350ppm/°C to -150ppm/°C Conformal AXL Ammo Pack
Search Keywords:
ERDS2TJ100V
This product is discontinued, but still in stock
IN STOCK:
5,517
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$1.3400
$1.340
50
$1.0800
$54.000
100
$0.8010
$80.100
500
$0.2083
$104.150
1,000
$0.1885
$188.500
1,720
+
$0.1768
$304.096
Product Guides