help desk software
DATA SHEET

ERG-1SJ160

Panasonic

Res Metal Oxide Film 16 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Automotive Bulk

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERG-1SJ160
RoHS:
Yes
HTS:
8533210090
COO:
SG
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
16 Ohm
Tolerance:
5 %
Temperature Coefficient:
±350 ppm/°C
Operating Temperature:
-55 to 200 °C
Packaging:
Bulk
Dimension:
9 x 2.8 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Metal Oxide Film 16 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Automotive Bulk
Search Keywords:
ERG1SJ160
  This product is discontinued, but still in stock
IN STOCK: 4,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0472
$47.200
5,000
$0.0366
$183.000
10,000
$0.0360
$360.000
25,000
$0.0339
$847.500
50,000
$0.0324
$1,620.000
100,000
$0.0319
$3,190.000
150,000
$0.0314
$4,710.000
250,000 +
$0.0310
$7,750.000
Tools/3D Models
Product Guides