ERG-1SJ223V
PanasonicRes Metal Oxide Film 22K Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Automotive Tape and Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERG-1SJ223V
RoHS:
Yes
HTS:
8533210090
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Box
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
22 KOhm
Tolerance:
5 %
Temperature Coefficient:
±350 ppm/°C
Operating Temperature:
-55 to 200 °C
Packaging:
Ammo
Dimension:
9 x 2.8 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Metal Oxide Film 22K Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Automotive Tape and Box
Search Keywords:
ERG1SJ223V
This product is discontinued, but still in stock
IN STOCK:
1,380
Can Ship immediately
You may purchase in-stock quantity up to 1,380
Minimum Order:
2000
Available in less than min:
1380
Multiple:
2000
Quantity
Unit Price
Ext. Price
1
$0.0406
$0.0406
2,000
$0.0369
$73.8000
6,000
$0.0286
$171.6000
26,000
$0.0273
$709.8000
50,000
$0.0257
$1,285.0000
100,000
$0.0253
$2,530.0000
150,000
$0.0250
$3,750.0000
250,000
$0.0246
$6,150.0000
500,000
+
$0.0242
$12,100.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
MFECA0050EAM
RSPD-250-U4
Three Phase 250VAC Surge Protector with 700 Breakdown VDC and PVC Wire Terminal
XS2GD5S7
Conn Circular M 5 POS ST Cable Mount 5 Terminal 1 Port
MTW15-51515
AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.3A/0.2A 17.5W 11-Pin
EW125JAGU-3P020K
Circuit Breaker Thermal Magnetic 3Pole 20A 440VAC