help desk software
DATA SHEET

ERG-1SJ471

Panasonic

Res Metal Oxide Film 470 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Automotive Bulk

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERG-1SJ471
RoHS:
Yes
HTS:
8533210090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
470 Ohm
Tolerance:
5 %
Temperature Coefficient:
±350 ppm/°C
Operating Temperature:
-55 to 200 °C
Packaging:
Bulk
Dimension:
9 x 2.8 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Metal Oxide Film 470 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Automotive Bulk
Search Keywords:
ERG1SJ471
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
1000
Available in less than min:
1
Multiple:
1000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0751
$0.0751
1,000
$0.0683
$68.3000
5,000
$0.0400
$200.0000
10,000
$0.0348
$348.0000
25,000
$0.0319
$797.5000
50,000
$0.0312
$1,560.0000
100,000
$0.0302
$3,020.0000
150,000
$0.0301
$4,515.0000
250,000 +
$0.0299
$7,475.0000
Tools/3D Models
Product Guides