ERG-2SJ153V
PanasonicRes Metal Oxide Film 15K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive Tape and Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERG-2SJ153V
RoHS:
Yes
HTS:
8533210090
COO:
ID
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Box
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
15 KOhm
Tolerance:
5 %
Temperature Coefficient:
±350 ppm/°C
Operating Temperature:
-55 to 200 °C
Packaging:
Ammo
Dimension:
12 x 4 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Metal Oxide Film 15K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive Tape and Box
Search Keywords:
ERG2SJ153V
This product is discontinued, but still in stock
IN STOCK:
178
Can Ship immediately
You may purchase in-stock quantity up to 178
Minimum Order:
1000
Available in less than min:
178
Multiple:
1000
Quantity
Unit Price
Ext. Price
1
$0.0689
$0.0689
1,000
$0.0626
$62.6000
5,000
$0.0489
$244.5000
10,000
$0.0467
$467.0000
25,000
$0.0441
$1,102.5000
50,000
$0.0434
$2,170.0000
100,000
$0.0428
$4,280.0000
150,000
$0.0421
$6,315.0000
250,000
+
$0.0415
$10,375.0000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AR9B290
Contact Blocks N.O. SPST Screw
AR9B291
Contact Blocks N.C. SPST Screw
NPVF150CL-100
Labels Thermal Transfer Printable Label Polyvinyl Fluoride Clear 38.1x3048mm
TTMS-12.7-9
Heat Shrink Sleeve
132195
SMA Straight Crimp Plug - Cable Type (Terminates to): RG-55 RG-142 RG-223 RG-400 - 50 Ohm ...