Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERG-2SJ222
RoHS:
Yes
HTS:
8533210090
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
2.2 KOhm
Tolerance:
5 %
Temperature Coefficient:
±350 ppm/°C
Operating Temperature:
-55 to 200 °C
Packaging:
Bulk
Dimension:
12 x 4 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Metal Oxide Film 2.2K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk
Search Keywords:
ERG2SJ222
This product is discontinued, but still in stock
IN STOCK:
6,806
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.0604
$60.400
5,000
$0.0472
$236.000
10,000
$0.0451
$451.000
25,000
$0.0425
$1,062.500
50,000
$0.0419
$2,095.000
100,000
$0.0413
$4,130.000
150,000
$0.0406
$6,090.000
250,000
+
$0.0400
$10,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TX2SA-5V-Z
Signal Relay 5VDC 2A DPDT(15x9.4x8.4)mm SMD Medical
RAV-781BWZ-2A
SURGE PROTECTORS
ERZ-E10A271
Var MOV 175VAC/225VDC 4500A 270V Radial Bulk
XG4Z-0002
Connector Accessories Locking Lever Polyamide Natural
DPAN02E-12
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Module