ERG-2SJ393V
PanasonicRes Metal Oxide Film 39K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive Tape and Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERG-2SJ393V
RoHS:
Yes
HTS:
8533210090
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
39 KOhm
Tolerance:
5 %
Temperature Coefficient:
±350 ppm/°C
Operating Temperature:
-55 to 200 °C
Packaging:
Ammo
Dimension:
12 x 4 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Metal Oxide Film 39K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive Tape and Box
Search Keywords:
ERG2SJ393V
This product is discontinued, but still in stock
IN STOCK:
275
Can Ship immediately
You may purchase in-stock quantity up to 275
Minimum Order:
1000
Available in less than min:
275
Multiple:
1000
Quantity
Unit Price
Ext. Price
1
$0.0706
$0.0706
1,000
$0.0642
$64.2000
5,000
$0.0498
$249.0000
10,000
$0.0475
$475.0000
25,000
$0.0447
$1,117.5000
50,000
$0.0441
$2,205.0000
100,000
$0.0434
$4,340.0000
150,000
$0.0427
$6,405.0000
250,000
+
$0.0421
$10,525.0000
Product Guides