Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERG-2SJ751
RoHS:
Yes
HTS:
8533210090
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
750 Ohm
Tolerance:
5 %
Temperature Coefficient:
±350 ppm/°C
Operating Temperature:
-55 to 200 °C
Packaging:
Bulk
Dimension:
12 x 4 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Metal Oxide Film 750 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk
Search Keywords:
ERG2SJ751
This product is discontinued, but still in stock
IN STOCK:
645
Can Ship immediately
You may purchase in-stock quantity up to 645
Minimum Order:
1000
Available in less than min:
645
Multiple:
1000
Quantity
Unit Price
Ext. Price
1
$0.0658
$0.0658
1,000
$0.0598
$59.8000
5,000
$0.0469
$234.5000
10,000
$0.0448
$448.0000
25,000
$0.0423
$1,057.5000
50,000
$0.0417
$2,085.0000
100,000
$0.0410
$4,100.0000
150,000
$0.0404
$6,060.0000
250,000
+
$0.0398
$9,950.0000
Product Guides