ERG-3SJ240V
PanasonicRes Metal Oxide Film 24 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Automotive Tape and Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERG-3SJ240V
RoHS:
Yes
HTS:
8533210090
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Box
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
24 Ohm
Tolerance:
5 %
Temperature Coefficient:
±300 ppm/°C
Operating Temperature:
-55 to 200 °C
Packaging:
Ammo
Dimension:
15 x 5.5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Metal Oxide Film 24 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Automotive Tape and Box
Search Keywords:
ERG3SJ240V
This product is discontinued, but still in stock
IN STOCK:
3,448
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1
$0.1365
$0.1365
1,000
$0.1241
$124.1000
3,000
$0.1161
$348.3000
5,000
$0.1108
$554.0000
8,000
$0.1074
$859.2000
25,000
$0.1028
$2,570.0000
50,000
$0.1013
$5,065.0000
100,000
$0.0997
$9,970.0000
150,000
+
$0.0983
$14,745.0000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2302-V-RC
Inductor High Current Toroid 12uH/7.8uH 15% 1KHz 19.1A 5mOhm DCR RDL
ERX-3SJ6R8
Res Metal Film 6.8 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Automotive Bulk
EEU-EE2C331
Cap Aluminum Lytic 330uF 160V 20% (18 X 31.5mm) Radial 7.5mm 2600mA 10000h 105°C Bulk
AFK336M2AG24VT-F
Aluminum Electrolytic Capacitor - SMD - Low ESR - Withstands 30 G Vibration - 33uF ±20% - ...