ERJ-12SF6193U
PanasonicRes Thick Film 2010 619K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-12SF6193U
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
619 KOhm
Power Rating:
0.75 (3/4) W
Tolerance:
1 %
Case Size:
2010
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 2010 619K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ12SF6193U
IN STOCK:
10,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0750
$375.000
10,000
$0.0739
$739.000
25,000
$0.0712
$1,780.000
50,000
$0.0686
$3,430.000
100,000
$0.0675
$6,750.000
150,000
$0.0665
$9,975.000
250,000
+
$0.0655
$16,375.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1586041-8
18P VAL-U-LOK R/A HDR V2
SSL-LXA228YC-TR31
LED Uni-Color Yellow 585nm 2-Pin SMD T/R
EMZA500ADA470MF80G
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 195mA 2000h 105°C Automotive T/R
EKMR251VSN102MR35S
Cap Aluminum Lytic 1000uF 250V 20% (30 X 35mm) Snap-In 10mm 2030mA 2000h 105°C
ERJ-1TYJ393U
Res Thick Film 2512 39K Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R