Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-12Y0R00U
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
0 Ohm
Power Rating:
N/R
Tolerance:
N/R
Case Size:
1812
Temperature Coefficient:
N/R
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The Panasonic part ERJ-12Y0R00U is a surface mount technology (SMD) resistor designed for automotive applications. It features a rectangular shape and is categorized as a thick film resistor. With its 0 Ohm resistance, it acts as a jumper or a simple conductor, connecting different circuit points. The resistor is packed in tape and reel (T/R) packaging, ensuring easy handling and installation during automated assembly. Its compact size and compatibility with the 1812 footprint make it suitable for various automotive electronic circuits. The Panasonic ERJ-12Y0R00U resistor guarantees high reliability, precision, and performance, making it an ideal choice for automotive manufacturers.
Search Keywords:
ERJ12Y0R00U
Possible Replacement options available. See Alternatives
IN STOCK:
85,001
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0555
$277.500
10,000
$0.0480
$480.000
25,000
$0.0473
$1,182.500
50,000
$0.0466
$2,330.000
100,000
$0.0459
$4,590.000
150,000
$0.0452
$6,780.000
250,000
+
$0.0445
$11,125.000
Product Guides