Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-12ZY0R00U
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
0 Ohm
Power Rating:
N/R
Tolerance:
N/R
Case Size:
2010
Temperature Coefficient:
N/R
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 2010 0 Ohm Pad SMD Automotive T/R
Search Keywords:
ERJ12ZY0R00U
Possible Replacement options available. See Alternatives
IN STOCK:
20,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0550
$275.000
10,000
$0.0528
$528.000
25,000
$0.0514
$1,285.000
50,000
$0.0501
$2,505.000
100,000
$0.0483
$4,830.000
150,000
$0.0476
$7,140.000
250,000
+
$0.0468
$11,700.000
Product Guides