ERJ-12ZYJ103U
PanasonicRes Thick Film 2010 10K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-12ZYJ103U
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
10 KOhm
Power Rating:
0.75 (3/4) W
Tolerance:
5 %
Case Size:
2010
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 2010 10K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ12ZYJ103U
IN STOCK:
30,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0570
$285.000
10,000
$0.0545
$545.000
25,000
$0.0530
$1,325.000
50,000
$0.0515
$2,575.000
100,000
$0.0495
$4,950.000
150,000
$0.0487
$7,305.000
250,000
+
$0.0480
$12,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LM339DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
MBR130LSFT1G
ON Semi MBR130LSFT1G; SMT Schottky Diode; 30V 2A; 2-Pin SOD-123
CRG0805J1K0
Thick Film Resistor - SMD 0805 - 1 Kohm (+/-) 5% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - ...
ERJ-6GEYJ304V
Res Thick Film 0805 300K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R