ERJ-12ZYJ5R6U
PanasonicRes Thick Film 2010 5.6 Ohm 5% 0.75W(3/4W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-12ZYJ5R6U
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
5.6 Ohm
Power Rating:
0.75 (3/4) W
Tolerance:
5 %
Case Size:
2010
Temperature Coefficient:
-100 to 600 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 2010 5.6 Ohm 5% 0.75W(3/4W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ12ZYJ5R6U
IN STOCK:
35,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0608
$304.000
10,000
$0.0556
$556.000
25,000
$0.0527
$1,317.500
50,000
$0.0468
$2,340.000
100,000
$0.0459
$4,590.000
150,000
$0.0452
$6,780.000
250,000
+
$0.0445
$11,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-8ENF3651V
Res Thick Film 1206 3.65K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-6GEYJ121V
Res Thick Film 0805 120 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-6GEYJ102V
Res Thick Film 0805 1K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-6GEYJ473V
Res Thick Film 0805 47K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R