Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-14NF3010U
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
301 Ohm
Power Rating:
0.5 (1/2) W
Tolerance:
1 %
Case Size:
1210
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 1210 301 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ14NF3010U
IN STOCK:
14,876
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0508
$254.000
10,000
$0.0480
$480.000
25,000
$0.0420
$1,050.000
50,000
$0.0416
$2,080.000
100,000
$0.0390
$3,900.000
150,000
$0.0386
$5,790.000
250,000
+
$0.0382
$9,550.000
Product Guides