Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-14NF5100U
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
510 Ohm
Power Rating:
0.5 (1/2) W
Tolerance:
1 %
Case Size:
1210
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 1210 510 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ14NF5100U
Possible Replacement options available. See Alternatives
IN STOCK:
5,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0456
$228.000
10,000
$0.0431
$431.000
25,000
$0.0410
$1,025.000
50,000
$0.0400
$2,000.000
100,000
$0.0390
$3,900.000
150,000
$0.0384
$5,760.000
250,000
+
$0.0378
$9,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-3EKF1002V
Resistor Thick Film - 0603 - 10K Ohm - 1% - 0.1W(1/10W) - ±100ppm/°C - Pad - SMD - Automot...
ERJ-3GEY0R00V
Res Thick Film 0603 0 Ohm Pad SMD Automotive T/R
ECQ-UAAF104M
Cap Film Suppression X2 0.1uF 275VAC PP 20% (17.5 X 5 X 12mm) Radial Plastic Rectangular C...
ERJ-3EKF1000V
Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-3EKF1242V
Res Thick Film 0603 12.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R