Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-14YJ202U
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack

5000
Package Type:
Reel
Resistance Value:
2 KOhm
Power Rating:
0.5 (1/2) W
Tolerance:
5 %
Case Size:
1210
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 1210 2K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ14YJ202U
Possible Replacement options available. See Alternatives
IN STOCK:
9,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0371
$185.500
10,000
$0.0337
$337.000
25,000
$0.0296
$740.000
50,000
$0.0277
$1,385.000
100,000
$0.0268
$2,680.000
150,000
$0.0259
$3,885.000
250,000
$0.0256
$6,400.000
500,000
+
$0.0254
$12,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT

SMAJ12A
TVS Diode Single Uni-Dir 12V 400W 2-Pin SMA T/R

SMBJ24A
TVS Diode Single Uni-Dir 24V 600W 2-Pin SMB T/R

ERJ-14YJ910U
Res Thick Film 1210 91 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R

25SVPF27MX
Cap Aluminum Polymer 27uF 25VDC 20% (5 X 5.9mm) SMD 0.04 Ohm 2450mA 5000h 105°C T/R