ERJ-14YJ330U
PanasonicRes Thick Film 1210 33 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-14YJ330U
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
33 Ohm
Power Rating:
0.5 (1/2) W
Tolerance:
5 %
Case Size:
1210
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
This PANASONIC part ERJ-14YJ330U is a resistor featuring a thick film design in a compact 1210 package size. It has a resistance value of 33 Ohms with a tolerance of 5% and a power rating of 0.5W (1/2W). The resistor is rated with a temperature coefficient of ±200ppm/°C and is designed for automotive applications. It comes in tape and reel packaging for easy handling during production.
Search Keywords:
ERJ14YJ330U
Possible Replacement options available. See Alternatives
IN STOCK:
19,960
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0347
$173.500
10,000
$0.0304
$304.000
25,000
$0.0263
$657.500
50,000
$0.0259
$1,295.000
100,000
$0.0254
$2,540.000
150,000
$0.0250
$3,750.000
250,000
$0.0246
$6,150.000
500,000
+
$0.0243
$12,150.000
Product Guides
Product Changes