Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-14YJ621U
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Reel
Resistance Value:
620 Ohm
Power Rating:
0.5 (1/2) W
Tolerance:
5 %
Case Size:
1210
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 1210 620 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ14YJ621U
IN STOCK:
40,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0302
$151.000
10,000
$0.0297
$297.000
25,000
$0.0286
$715.000
50,000
$0.0275
$1,375.000
100,000
$0.0271
$2,710.000
150,000
$0.0265
$3,975.000
250,000
$0.0261
$6,525.000
500,000
+
$0.0257
$12,850.000
DOWNLOADS