help desk software

ERJ-1GEF4701C

Panasonic

Res Thick Film 0201 4.7K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-1GEF4701C
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
15000
Package Type:
Reel
Resistance Value:
4.7 KOhm
Power Rating:
0.05 (1/20) W
Tolerance:
1 %
Case Size:
0201
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Life Cycle:
Discontinued & Replaced
The PANASONIC ERJ-1GEF4701C is a highly reliable thick film resistor designed for automotive applications. With a resistance value of 4.7K Ohm and a tolerance of 1%, this 0201 size resistor provides precision performance for various electronic circuits in automotive systems. With a power rating of 0.05W (1/20W) and a temperature coefficient of ±200ppm/°C, this resistor ensures accurate and stable resistance over a wide range of temperatures. It is surface mountable with SMD pads, making it easy to incorporate into your PCB designs. This component is available in tape and reel packaging for easy handling and integration during manufacturing processes. Trust in the quality and reliability of the PANASONIC ERJ-1GEF4701C resistor to meet the demanding requirements of automotive electronic systems.
Search Keywords:
ERJ1GEF4701C
  This product is discontinued, but still in stock
IN STOCK: 840,000
Ships today, if you order in
Minimum Order:
15000
Multiple:
15000
Enter Quantity
Quantity
Unit Price
Ext. Price
15,000
$0.0073
$109.500
30,000
$0.0044
$132.000
45,000 +
$0.0042
$189.000
RECOMMENDED REPLACEMENT
ERJ-1GNF4701C
ERJ-1GNF4701C
VIEW PRODUCT
DOWNLOADS