help desk software
DATA SHEET

ERJ-1GEF4702C

Panasonic

Res Thick Film 0201 47K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-1GEF4702C
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15000
Package Type:
Reel
Resistance Value:
47 KOhm
Power Rating:
0.05 (1/20) W
Tolerance:
1 %
Case Size:
0201
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Life Cycle:
Discontinued & Replaced
Res Thick Film 0201 47K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ1GEF4702C
  This product is discontinued, but still in stock
IN STOCK: 45,000
Can Ship immediately
Minimum Order:
15000
Multiple:
15000
Enter Quantity
Quantity
Unit Price
Ext. Price
15,000
$0.0073
$109.500
30,000
$0.0044
$132.000
45,000 +
$0.0042
$189.000
RECOMMENDED REPLACEMENT
ERJ-1GNF4702C
ERJ-1GNF4702C
VIEW PRODUCT
Tools/3D Models
Product Guides