ERJ-1GEF4990C
PanasonicRes Thick Film 0201 499 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-1GEF4990C
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
15000
Package Type:
Reel
Resistance Value:
499 Ohm
Power Rating:
0.05 (1/20) W
Tolerance:
1 %
Case Size:
0201
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Life Cycle:
Discontinued & Replaced
Res Thick Film 0201 499 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ1GEF4990C
This product is discontinued, but still in stock
IN STOCK:
435,000
Can Ship immediately
Minimum Order:
15000
Multiple:
15000
Quantity
Unit Price
Ext. Price
15,000
$0.0059
$88.500
30,000
$0.0055
$165.000
60,000
$0.0054
$324.000
105,000
$0.0053
$556.500
150,000
$0.0051
$765.000
255,000
$0.0050
$1,275.000
510,000
+
$0.0049
$2,499.000
Product Guides