Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-1GEJ202C
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
15000
Package Type:
Reel
Resistance Value:
2 KOhm
Power Rating:
0.05 (1/20) W
Tolerance:
5 %
Case Size:
0201
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Life Cycle:
Discontinued & Replaced
Res Thick Film 0201 2K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
Search Keywords:
ERJ1GEJ202C
This product is discontinued, but still in stock
IN STOCK:
225,000
Can Ship immediately
Minimum Order:
15000
Multiple:
15000
Quantity
Unit Price
Ext. Price
15,000
$0.0082
$123.000
30,000
$0.0080
$240.000
45,000
+
$0.0078
$351.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
561-1101-100F
LED Uni-Color Red 635nm 2-Pin Bulk
IPL1-110-02-S-D-K
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate
ERJ-1GEF1004C
Res Thick Film 0201 1M Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
SFM-125-02-S-D-A
Wire-To-Board Connector - 1.27 mm - 50 Contacts - Receptacle - Surface Mount - 2 Rows.
TFM-105-02-S-D-WT
Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.