ERJ-1GNF1002C
PanasonicRes Thick Film 0201 10K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-1GNF1002C
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
15000
Package Type:
Reel
Resistance Value:
10 KOhm
Power Rating:
0.05 (1/20) W
Tolerance:
1 %
Case Size:
0201
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
The PANASONIC part ERJ-1GNF1002C is a precision resistor with a high level of accuracy, designed to function in automotive applications. It features a thick film construction and is built to be surface-mountable on circuit boards. This resistor has a resistance value of 10K Ohm with a tolerance of 1%. It can handle a power rating of 0.05W (1/20W) and has a temperature coefficient of ±200ppm/°C. It comes packaged on tape and reel for easy assembly and installation.
Search Keywords:
ERJ1GNF1002C
IN STOCK:
110,000
Can Ship immediately
On Order:
5,000
can ship 11/27/24
Minimum Order:
15000
Multiple:
15000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
15,000
$0.0049
$73.500
30,000
$0.0048
$144.000
60,000
$0.0046
$276.000
120,000
+
$0.0045
$540.000
CUSTOMERS
ALSO BOUGHT
1410188-3
Backplane Connector - Plug, Male Blades - 112 Position - MULTIGIG, Full, Right End - 0.071...
IAGN6-1-51-30.0
Circuit Breaker HydMag 1 pl 80VDC 30A panel seal | Sensata - Airpax IAGN6-1-51-30.0
1410189-3
Backplane Connector - Plug, Male Blades - 56 Position - 53 Loaded - 0.071" (1.80mm) Pitch ...
IAGN6-1-51-50.0
120958-1
UPM EXPANDED PIN ASSEMBLY