ERJ-1GNF2000C
PanasonicRes Thick Film 0201 200 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-1GNF2000C
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
15000
Package Type:
Reel
Resistance Value:
200 Ohm
Power Rating:
0.05 (1/20) W
Tolerance:
1 %
Case Size:
0201
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Res Thick Film 0201 200 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ1GNF2000C
IN STOCK:
45,000
Ships today, if you order in
Minimum Order:
15000
Multiple:
15000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
15,000
$0.0051
$76.500
30,000
$0.0050
$150.000
60,000
$0.0049
$294.000
120,000
+
$0.0048
$576.000
Product Guides