help desk software
DATA SHEET

ERJ-1GNF4222C

Panasonic

Res Thick Film 0201 42.2K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-1GNF4222C
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15000
Package Type:
Reel
Resistance Value:
42.2 KOhm
Power Rating:
0.05 (1/20) W
Tolerance:
1 %
Case Size:
0201
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Res Thick Film 0201 42.2K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ1GNF4222C
IN STOCK: 30,000
Can Ship immediately
Minimum Order:
15000
Multiple:
15000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15,000
$0.0078
$117.000
30,000
$0.0067
$201.000
60,000
$0.0062
$372.000
120,000 +
$0.0058
$696.000
Older Equivalent
ERJ-1GEF4222C
ERJ-1GEF4222C
VIEW PRODUCT
Tools/3D Models
Product Guides