ERJ-1GNF4990C
PanasonicRes Thick Film 0201 499 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-1GNF4990C
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
15000
Package Type:
Reel
Resistance Value:
499 Ohm
Power Rating:
0.05 (1/20) W
Tolerance:
1 %
Case Size:
0201
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Res Thick Film 0201 499 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ1GNF4990C
IN STOCK:
75,000
Ships today, if you order in
Minimum Order:
15000
Multiple:
15000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
15,000
$0.0049
$73.500
30,000
$0.0048
$144.000
60,000
$0.0046
$276.000
120,000
+
$0.0045
$540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3296W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin...
3296W-1-302LF
Res Cermet Trimmer 3K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin T...
9290-05-00
Surface Mount Reed Relays, 1 Form A
Z14E
RF Plate Choke Wirewound 44uH 10% 1KHz 0.68A 2.6Ohm DCR Solder Lug
ERJ-2RKF5491X
Res Thick Film 0402 5.49K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R