Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-1GNJ470C
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
15000
Package Type:
Reel
Resistance Value:
47 Ohm
Power Rating:
0.05 (1/20) W
Tolerance:
5 %
Case Size:
0201
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Res Thick Film 0201 47 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ1GNJ470C
IN STOCK:
120,000
Can Ship immediately
Minimum Order:
15000
Multiple:
15000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
15,000
$0.0028
$42.000
30,000
$0.0026
$78.000
60,000
$0.0025
$150.000
120,000
+
$0.0024
$288.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CAT10-103J4LF
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave...
1057293-1
3052 1648 10
RS-100-12
AC/DC Power Supply - 1 Output - 12V@8.5A - 102W.
LBM2016T6R8J
Inductor RF Wirewound 6.8uH 5% 7.96MHz 25Q-Factor Ferrite 0.24A 1.261Ohm DCR 0806 T/R
NJU7032M
OP Amp Dual GP 16V 8-Pin DMP