ERJ-1TRQFR36U
PanasonicRes Thick Film 2512 0.36 Ohm 1% 1W ±200ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-1TRQFR36U
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
4000
Package Type:
Reel
Resistance Value:
360 mOhm
Power Rating:
1 W
Tolerance:
1 %
Case Size:
2512
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The Panasonic part ERJ-1TRQFR36U is a high-quality, surface mount resistor designed for automotive applications. It is a thick film resistor with a resistance of 0.36 Ohm and a tolerance of 1%. With a power rating of 1W and a temperature coefficient of ±200ppm/°C, this resistor offers excellent stability and durability in demanding automotive environments. It is packaged in a 2512-sized case and is compatible with automated placement equipment. This resistor is supplied on tape and reel for convenient handling during manufacturing.
Search Keywords:
ERJ1TRQFR36U
IN STOCK:
8,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.1678
$671.200
8,000
$0.1639
$1,311.200
12,000
$0.1623
$1,947.600
28,000
$0.1606
$4,496.800
52,000
$0.1590
$8,268.000
100,000
+
$0.1574
$15,740.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
282834-5
PCB Terminal Block - Header - Wire-to-Board - 5 Positions - 0.100" (2.54mm) Pitch - 30 to ...
84WR200KLF
Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.51mm) Gul...
84WR2KLF
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.51mm) Gull ...
SLPX472M063E3P3
Aluminum Electrolytic Capacitor - 85°C - Radial - 4700uF (+/-) 20% - 63VDC - Snap-in - 30...
BK1-S505H-8-R
Fuse Miniature 8A 600V Slow Blow 2-Pin Cartridge Through Hole Poly Bag