Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-1TRQJR47U
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
4000
Package Type:
Reel
Resistance Value:
470 mOhm
Power Rating:
1 W
Tolerance:
5 %
Case Size:
2512
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 2512 0.47 Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ1TRQJR47U
IN STOCK:
4,665
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.1698
$679.200
8,000
$0.1629
$1,303.200
12,000
$0.1613
$1,935.600
28,000
$0.1597
$4,471.600
52,000
$0.1581
$8,221.200
100,000
+
$0.1565
$15,650.000
DOWNLOADS