Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-1TY0R00U
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Resistance Value:
0 Ohm
Power Rating:
N/R
Tolerance:
N/R
Case Size:
2512
Temperature Coefficient:
N/R
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 2512 0 Ohm Pad SMD Automotive T/R
Possible Replacement options available. See Alternatives
IN STOCK:
2,800
Can Ship immediately
You may purchase in-stock quantity up to 2,800
Minimum Order:
4000
Available in less than min:
2800
Multiple:
4000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1273
$0.1273
4,000
$0.1157
$462.8000
8,000
$0.1140
$912.0000
12,000
$0.1123
$1,347.6000
28,000
$0.1098
$3,074.4000
52,000
$0.1058
$5,501.6000
100,000
$0.1042
$10,420.0000
152,000
+
$0.1027
$15,610.4000
Product Guides