Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-1TYJ102U
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Resistance Value:
1 KOhm
Power Rating:
1 W
Tolerance:
5 %
Case Size:
2512
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ1TYJ102U
IN STOCK:
16,000
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.1194
$477.600
8,000
$0.1176
$940.800
12,000
$0.1159
$1,390.800
28,000
$0.1129
$3,161.200
52,000
$0.1084
$5,636.800
100,000
$0.1068
$10,680.000
152,000
+
$0.1052
$15,990.400
Product Guides
CUSTOMERS
ALSO BOUGHT
EEE-FK1V221P
Electrolytic Aluminum Capacitor - 220 µF - 35 V - 20% - 8 X 10.2mm - Surface mount - 600 m...
T4110402051-000
M12,FEMALE,STRAIGHT,B CODE,5P,PG9,GOLD
T4111402051-000
M12,MALE,STRAIGHT,B CODE,5P,PG9,GOLD
T4131512041-000
M12,REAR MOUNT,FEMALE,D,4P,SOLDER WIRE
T4145415051-001
M12 R/A F PNLREAR STAMPED PIN B-CODE 5P