Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-1TYJ432U
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Resistance Value:
4.3 KOhm
Power Rating:
1 W
Tolerance:
5 %
Case Size:
2512
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 2512 4.3K Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ1TYJ432U
IN STOCK:
4,000
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.1157
$462.800
8,000
$0.1140
$912.000
12,000
$0.1123
$1,347.600
28,000
$0.1098
$3,074.400
52,000
$0.1058
$5,501.600
100,000
$0.1042
$10,420.000
152,000
+
$0.1027
$15,610.400
Product Guides