Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-1TYJ560U
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Resistance Value:
56 Ohm
Power Rating:
1 W
Tolerance:
5 %
Case Size:
2512
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 2512 56 Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ1TYJ560U
IN STOCK:
8,000
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.1049
$419.600
8,000
$0.1005
$804.000
12,000
$0.0990
$1,188.000
28,000
$0.0975
$2,730.000
52,000
$0.0960
$4,992.000
100,000
$0.0946
$9,460.000
152,000
+
$0.0932
$14,166.400
Product Guides
CUSTOMERS
ALSO BOUGHT
3361P-1-504GLF
Trimmer Potentiometer - 500K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 6.71 X 8.53 X 5.21mm...
EEE-HA1V101XP
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 84mA 1000h 105°C Automotive T/R
ERJ-1TYJ240U
Res Thick Film 2512 24 Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R
ERJ-1TYJ300U
Res Thick Film 2512 30 Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R