help desk software
DATA SHEET

ERJ-2GE0R00X

Panasonic

Res Thick Film 0402 0 Ohm Pad SMD Automotive T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-2GE0R00X
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Reel
Resistance Value:
0 Ohm
Power Rating:
N/R
Tolerance:
N/R
Case Size:
0402
Temperature Coefficient:
N/R
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERJ-2GE0R00X is a high-quality, reliable and durable thick film resistor designed for automotive applications. With a compact 0402 package size, this surface mount device (SMD) is ideal for space-constrained environments. It features a 0 Ohm resistance pad, ensuring efficient current flow and minimizing power loss. This component is delivered in tape and reel packaging (T/R) for easy handling and automated assembly. Trust in PANASONIC's ERJ-2GE0R00X to meet the demanding requirements of the automotive industry.
Search Keywords:
ERJ2GE0R00X
IN STOCK: 700,000
Ships today, if you order in
On Order:
500,000   can ship 12/27/24 
2,000,000   can ship 3/28/25 
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10,000
$0.0038
$38.000
20,000
$0.0030
$60.000
40,000
$0.0028
$112.000
80,000 +
$0.0024
$192.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides