ERJ-2GEJ103X
PanasonicRes Thick Film 0402 10K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-2GEJ103X
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Resistance Value:
10 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
5 %
Case Size:
0402
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERJ-2GEJ103X is a reliable and high-quality resistor for automotive applications. It is a surface mount device (SMD) with a resistance of 10K Ohm and a tolerance of 5%. The resistor is made using thick film technology, ensuring stability and durability. With a power rating of 0.1W (or 1/10W), it can handle various automotive electronic systems. The temperature coefficient of ±200ppm/°C guarantees accurate and consistent performance under different temperature conditions. This resistor is supplied in tape and reel (T/R) packaging, making it easy to handle and assemble in large-scale production. Trust the PANASONIC ERJ-2GEJ103X for automotive electrical circuitry that demands precision and reliability.
Search Keywords:
ERJ2GEJ103X
IN STOCK:
980,000
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0038
$38.000
20,000
$0.0031
$62.000
40,000
$0.0030
$120.000
80,000
+
$0.0027
$216.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5-104074-7
04 SYSTEM 50 HDR SRRA SHRD SN
AZ8-1CH-5DE
Mini PC Board Relay 5VDC coil SPDT
TDA02H0SB1
Ultra-miniature Surface Mount Half-pitch DIP switch-SPST-sealed-0.025@24VDC A-2 positions
TDA04H0SB1R
Ultra-miniature Surface Mount Half-pitch DIP switch-SPST-sealed-0.025A@24VDC-4 positions
39-28-1063
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag