Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-2GEJ330X
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Resistance Value:
33 Ohm
Power Rating:
0.1 (1/10) W
Tolerance:
5 %
Case Size:
0402
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0402 33 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ2GEJ330X
IN STOCK:
480,000
Ships today, if you order in
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0042
$42.000
20,000
$0.0036
$72.000
40,000
$0.0033
$132.000
80,000
+
$0.0027
$216.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
TMM-103-01-T-D-SM
Conn, Header, 6Pos, 2Row, 2Mm Rohs Compliant: Yes |Samtec TMM-103-01-T-D-SM .
350218-2
Contact - Universal MATE-N-LOK Series - Pin - Crimp / Solder - 14 AWG - Gold Plated Contac...
AQW414EHAX
Solid State Relay 30mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin PDIP SMD T/R
100SP1T2B4VS2QE
Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount ...
742C163220JP
Res Thick Film Array 22 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL 16-Pin 2506(8 X 0603) Concave SM...