ERJ-2RKF1002X
PanasonicRes Thick Film 0402 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-2RKF1002X
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
10000
Package Type:
Reel
Resistance Value:
10 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0402
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERJ-2RKF1002X is a resistor with a thick film technology, designed to be used in automotive applications. It has a size of 0402, making it small and compact. The resistance value is 10 kiloohms with a tolerance of 1%. With a power rating of 0.1 watt (1/10 watt), it can handle a reasonable amount of power. It offers a temperature coefficient of ±100ppm/°C, ensuring stable performance even in varying temperatures. This resistor is surface mountable and comes in tape and reel packaging for easy handling during production.
Search Keywords:
ERJ2RKF1002X
IN STOCK:
2,230,500
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0029
$29.000
20,000
$0.0027
$54.000
40,000
$0.0025
$100.000
80,000
+
$0.0024
$192.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
ACNM5112SAX
Relays 12VDC 225Ohm 30(NO)/15(NC)A SPDT(15.5x14.8x15.1)mm SMD Middle Load Relay Automotive
5650118-1
CONN SEC II 15 POS 100C/L R/A
ERJ-2RKF1432X
Res Thick Film 0402 14.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
STLZ950/2G-5.08-H-GREEN
2 Pole Pin Strip, Right Angle, Spacing 5.08 mm
ERJ-2GEJ333X
Res Thick Film 0402 33K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R