ERJ-2RKF1004X
PanasonicRes Thick Film 0402 1M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-2RKF1004X
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Resistance Value:
1 MOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0402
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0402 1M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ2RKF1004X
IN STOCK:
770,000
Ships today, if you order in
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0042
$42.000
20,000
$0.0034
$68.000
40,000
$0.0033
$132.000
80,000
+
$0.0031
$248.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1410188-3
Backplane Connector - Plug, Male Blades - 112 Position - MULTIGIG, Full, Right End - 0.071...
1410189-3
Backplane Connector - Plug, Male Blades - 56 Position - 53 Loaded - 0.071" (1.80mm) Pitch ...
87831-1420
Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
ERJ-2RKF1432X
Res Thick Film 0402 14.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF1002X
Res Thick Film 0402 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R