ERJ-2RKF10R0X
PanasonicRes Thick Film 0402 10 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-2RKF10R0X
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Resistance Value:
10 Ohm
Power Rating:
0.1 (1/10) W
Tolerance:
111364%
Case Size:
040211341
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The Panasonic ERJ-2RKF10R0X is a surface mount resistor with a resistance value of 10 Ohm and a tolerance of 1%. Its thick film construction ensures high reliability and stability, making it suitable for automotive applications. With a power rating of 0.1W (1/10W), it is capable of handling moderate power levels. The resistor is designed to operate within a temperature range of ±100ppm/°C, ensuring accuracy over a wide range of operating conditions. It features a pad surface mount design, making it easy to integrate into circuit boards. This component is available in tape and reel packaging for easy handling and automated assembly.
Search Keywords:
ERJ2RKF10R0X
IN STOCK:
470,000
Can Ship immediately
On Order:
500,000
can ship 3/28/25
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0041
$41.000
20,000
$0.0034
$68.000
40,000
$0.0033
$132.000
80,000
+
$0.0031
$248.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1410188-3
Backplane Connector - Plug, Male Blades - 112 Position - MULTIGIG, Full, Right End - 0.071...
ERJ-3GEY0R00V
Res Thick Film 0603 0 Ohm Pad SMD Automotive T/R
1410189-3
Backplane Connector - Plug, Male Blades - 56 Position - 53 Loaded - 0.071" (1.80mm) Pitch ...
ERJ-6ENF2002V
Res Thick Film 0805 20K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF1004X
Res Thick Film 0402 1M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R