ERJ-2RKF11R8X
PanasonicRes Thick Film 0402 11.8 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-2RKF11R8X
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Resistance Value:
11.8 Ohm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0402
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0402 11.8 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ2RKF11R8X
IN STOCK:
90,000
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0037
$37.000
30,000
$0.0031
$93.000
50,000
$0.0031
$155.000
100,000
$0.0029
$290.000
150,000
$0.0028
$420.000
250,000
$0.0028
$700.000
500,000
+
$0.0027
$1,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
TMK325BJ226MM-T
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 25VDC - X5R - 1210 - Tape&Reel
ERJ-2RKF4421X
Res Thick Film 0402 4.42K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF4702X
Res Thick Film 0402 47K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF8060X
Res Thick Film 0402 806 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2GEJ202X
Res Thick Film 0402 2K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R