ERJ-2RKF1501X
PanasonicRes Thick Film 0402 1.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-2RKF1501X
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Resistance Value:
1.5 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0402
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0402 1.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ2RKF1501X
IN STOCK:
485,029
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0041
$41.000
20,000
$0.0035
$70.000
40,000
$0.0033
$132.000
80,000
+
$0.0031
$248.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
SI-60002-F
MagJack 10/100 Base-T - 1 Port RJ45 - 4 Cores per Jack - Does Not Contain LED - 90° Angle ...
70553-0108
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole SL™ Tube
68602-126HLF
BergStik Board to Board Connector - Male Pin - 26 Position - 2 Rows - 0.100" (2.54mm) Pitc...
ECS-327SMO-TR
Crystal Oscillator - 32.768kHz - CMOS - 1.5 to 6V - -140ppm/+30ppm -40°C to 85°C - SMD - 0...
ERA-2AEB9761X
Res Thin Film 0402 9.76K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R