ERJ-2RKF1911X
PanasonicRes Thick Film 0402 1.91K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-2RKF1911X
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Resistance Value:
1.91 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0402
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0402 1.91K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ2RKF1911X
IN STOCK:
18,365
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0047
$47.000
20,000
$0.0040
$80.000
40,000
$0.0037
$148.000
80,000
+
$0.0031
$248.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-2RKF1871X
Res Thick Film 0402 1.87K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
JMK316BJ107ML-T
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 6.3VDC - X5R - 1206 - Tape&Reel
ERJ-2RKF1182X
Res Thick Film 0402 11.8K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF1242X
Res Thick Film 0402 12.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF1210X
Res Thick Film 0402 121 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R