ERJ-2RKF3010X
PanasonicRes Thick Film 0402 301 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-2RKF3010X
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
10000
Package Type:
Reel
Resistance Value:
301 Ohm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0402
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0402 301 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ2RKF3010X
IN STOCK:
280,000
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0029
$29.000
20,000
$0.0027
$54.000
40,000
$0.0025
$100.000
80,000
+
$0.0024
$192.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
MC12FD910J-F
Mica Multilayer RF Capacitors - SMD - 91pf (+/-) 5% - 500VDC - 25ppm/°C - 1210 - RoHS
EKXJ401ELL270MJ30S
Cap Aluminum Lytic 27uF 400V 20% (10 X 30mm) Radial 5mm 255mA 12000h 105°C Automotive Bul...
ERA-3AEB103V
Res Thin Film 0603 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
ERA-3AEB822V
Res Thin Film 0603 8.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
ERJ-2GE0R00X
Res Thick Film 0402 0 Ohm Pad SMD Automotive T/R